Intellinet 790659 RJ45 Modular Plug Cat6A UTP 8P8C Transparent 80 pieces

Image Representative of Range

Intellinet 790659 RJ45 Modular Plug Cat6A UTP 8P8C Transparent 80 pieces

MPN
790659
Brand
Intellinet
EAN-13
0766623790659
Order Code
09-4842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £20.16 £17.25
10+ £15.82
100+ £15.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Intellinet 790659 is an unshielded Cat6A RJ45 modular plug designed for solid wire applications. It features 8P8C configuration and is ideal for high-speed network installations. The pack includes 80 transparent connectors suitable for Ethernet networks.
Type RJ45 Plug
Gender Male
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 22
AWG max. 26
Cable shielding U/UTP (UTP)
Cable standard Cat6
Connection RJ45
Connector contacts plating Gold
Connector form factor Straight
Connector Type Crimp contact
Connector(s) RJ45
Depth 21.5mm
Factory colour Transparent
Height 105mm
LAN Category Cat 6a
Length 70mm
Material Polycarbonate (PC)
Misc Attribute Kabel
Number of pins 8P8C
Product colour Transparent
Quantity per pack 80 pc(s)
Rack size 483 mm (19")
Type A RJ45 8p8c socket
Type B RJ45 plug
Weight 110g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot