Intellinet 790604 RJ45 Cat6 UTP 8P8C Modular Plug 90-Pack Durable Cup

Image Representative of Range

Intellinet 790604 RJ45 Cat6 UTP 8P8C Modular Plug 90-Pack Durable Cup

MPN
790604
Brand
Intellinet
EAN-13
0766623790604
Order Code
09-4840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £25.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Intellinet 790604 features 90 unshielded Cat6 RJ45 modular plugs with 8P8C contacts designed for solid wire. These transparent plugs offer reliable performance for constructing Ethernet cables in networking applications. Ideal for professionals creating custom network connectors, the plugs support Cat5, Cat6, and Cat7 connections.
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 22
AWG max. 26
Cable shielding U/UTP (UTP)
Cable standard Cat6
Connection RJ45
Connector contacts plating Gold
Connector Type Crimp contact
Connector(s) RJ45
Depth 21.5mm
Factory colour Transparent
Height 105mm
LAN Category Cat 6
Length 70mm
Material Polycarbonate
Misc Attribute Kabel
Number of pins 8P8C
Product colour Transparent
Quantity per pack 90 pc(s)
Rack size 483 mm (19")
Type A RJ45 8p8c socket
Type B RJ45 plug
Weight 128g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot