Intellinet 790581 Cat5e RJ45 Modular Plug STP 2-Point Contact 100 pieces

Image Representative of Range

Intellinet 790581 Cat5e RJ45 Modular Plug STP 2-Point Contact 100 pieces

MPN
790581
Brand
Intellinet
EAN-13
0766623790581
Order Code
09-4839
Country of Origin
China
View Full Product Range (15)

Discontinued


The Intellinet 790581 is a modular RJ45 plug designed for Cat5e cabling with shielded construction to improve signal integrity. This network connector offers 8P8C contacts and is typically used in setting up Ethernet networks. Each pack contains 100 plugs, making it suitable for large installations or multiple projects.
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 22
AWG max. 26
Cable shielding U/FTP (STP)
Cable standard Cat5e
Connection RJ45
Connector contacts plating Gold
Connector Type Crimp contact
Connector(s) RJ45
Depth 21.5mm
Factory colour Silver
Height 105mm
LAN Category Cat 5e
Length 70mm
Material Polycarbonate
Misc Attribute Kabel
Number of pins 8P8C
Product colour Stainless steel
Quantity per pack 100 pc(s)
Rack size 483 mm (19")
Type A RJ45 8p8c socket
Type B RJ45 plug
Weight 224g
Width 70mm

Trustpilot