Intellinet 790529 Pro Line RJ45 Cat5e Plugs, 50µ Gold, 100 pieces, Cup Pack

Image Representative of Range

Intellinet 790529 Pro Line RJ45 Cat5e Plugs, 50µ Gold, 100 pieces, Cup Pack

MPN
790529
Brand
Intellinet
EAN-13
0766623790529
Order Code
09-4835
Country of Origin
China
View Full Product Range (15)

Discontinued


Intellinet offers the 790529 Cat5e RJ45 modular plug, designed for both stranded and solid wire with 50 µ gold-plated contacts ensuring reliable connectivity. This shielded RJ45 connector supports various network applications, such as Cat5, Cat6, and Cat7 connections. Ideal for Ethernet networks, it provides stable performance for both residential and commercial installations.
Type RJ45 Plug
Gender Male
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 22
AWG max. 26
Cable shielding S/FTP (S-STP)
Cable standard Cat5e
Connection RJ45
Connector contacts plating Gold
Connector form factor Angled
Connector Type Crimp contact
Connector(s) RJ45
Depth 21.5mm
Factory colour Silver
Height 105mm
LAN Category Cat 5e
Length 70mm
Material Polycarbonate (PC)
Misc Attribute Kabel
Number of pins 8P8C
Product colour Grey
Rack size 483 mm (19")
Type A RJ45 8p8c socket
Type B RJ45 plug
Weight 224g
Width 70mm

Trustpilot