Intellinet 790482 RJ45 Plug Tool-Free 8P8C White Network Connector

Image Representative of Range

Intellinet 790482 RJ45 Plug Tool-Free 8P8C White Network Connector

MPN
790482
Brand
Intellinet
EAN-13
0766623790482
Order Code
09-4832
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Intellinet offers an RJ45 plug model 790482 that requires no crimping tool for installation. It has bend relief, crimp contact, and is suitable for use with Cat 5, Cat 6, and Cat 7 cables. This modular plug is ideal for network connections and Ethernet applications.
Type RJ45 Plug
Gender Male
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 22
AWG max. 26
Cable shielding U/UTP (UTP)
Cable standard Cat5/5e/6
Certification TIA/EIA-568-B.2, ISO/IEC11801 & EN50173-1
Connection RJ45
Connector form factor Straight
Connector(s) RJ45
Depth 53.4mm
Factory colour White
Height 14.8mm
Number of pins 8P8C
Product colour White
Rack size 483 mm (19")
Type A Open cable ends
Type B RJ45 plug
Weight 6g
Width 14.5mm

Reviews

Be the first to submit a review

Trustpilot