Intellinet 780070 Network installation kit Compatible with CAT 3 to CAT 8.1 ca

MPN
780070
Brand
Intellinet
EAN-13
0766623780070
Order Code
16-5988
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Intellinet 780070 Network Installation Kit, also known under the alternate description 1909766, is designed for professionals involved in network setup and maintenance. This versatile installation kit is compatible with a broad range of network cables, from CAT 3 to CAT 8.1, offering robustness and flexibility for various networking tasks. Engineering applications for this comprehensive kit include the installation, testing, and repair of network infrastructures, ensuring reliable connections in both commercial and industrial environments. The kit is equipped with precision tools that meet the demands of high-performance network installations, providing engineers with the reliability necessary for modern communication standards.
Type Network installation kit
Colour Black
Crimping tool Yes
Height 50mm
Network cable tester included Yes
Package weight 144g
Product colour Black
Product Type Network installation kit
Punch down tool Yes
Weight 0.380
Width 215mm

Reviews

Be the first to submit a review

Trustpilot