Intellinet 714747 19 inch rack 12 U Steel 19 inch Racks

MPN
714747
Brand
Intellinet
EAN-13
0766623714747
Order Code
16-5960
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £45.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 22/07/2026

Intellinet 714747, identified by the alternative description 1968247 - Intellinet 714747, is a robust 12U rack designed to provide durable support and organisation for networking equipment. Constructed from high-strength steel, this 19-inch rack ensures stability and longevity for housing servers, switches, and other essential data centre equipment. Its standardised dimensions facilitate compatibility with a wide range of 19-inch rackmount devices, making it a versatile choice for telecommunications closets, data centres, and IT installations. The rack's enclosure is engineered to optimise space while providing adequate ventilation required for maintaining optimal operating conditions.
Type Rack
Colour Black (RAL 9005)
Depth 295mm
Frame type Open
Harmonized System (HS) code 85381000
Height 583.8mm
Manual Yes
Material Steel
Nuts included Yes
Product colour Black
Product design 2-post
Rack capacity 12U
Rack unit 12U
Size (imperial) 48.3 cm (19)
Weight 3400g
Width 504mm

Reviews

Be the first to submit a review

Trustpilot