Intellinet 714082 19" Fixed Shelf (adjustable), 1U, 350mm shelf depth, 350 to 5

MPN
714082
Brand
Intellinet
UPC-12
766623714082
Order Code
70-5609
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

Rack mount shelf with depth-adjustable rails for universal flexibility in 19" network cabinets
A shelf with 4-point fixed rack mounting is superior to cantilever and sliding shelves in terms of stability and load capacity, but it’s usually limited to a particular installation depth. This rack mount shelf from Intellinet Network Solutions overcomes that weakness with variable rails you can adjust to depths between 350 and 550 mm (13.8 to 21.7 in.). As a flexible network accessory, it universally fits Intellinet and other third-party cabinets that are 600 mm (23.6 in.) deep.
  • Fixed shelf with extending rail depth of 350 to 550 mm for flexible installations in cabinets with 600 mm depth
  • Shelf storage area depth 350 mm
  • Universal fit for most cabinet and open frame rack brands
  • Maximum load capacity of 20 kg
  • 1U installation height
  • Sturdy steel sheet with antistatic powder coating
  • Perforated for increased airflow to keep your equipment cool and prevent overheating
  • Mounting material included
Height 1 U
Width 19 Inch
Depth N/A
Type Shelf

Reviews

Be the first to submit a review

Trustpilot