Intellinet 712583 19" Fixed Shelf, 1U, 800mm Depth, Heavy-Duty, Max 100kg, Blac

MPN
712583
Brand
Intellinet
UPC-12
766623712583
Order Code
70-2017
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

The Intellinet Network Solutions 19″ shelves are the ideal accessory for your server and network installations. Choose from four versions, suitable for every need: fixed, cantilever, heavy-duty (up to 100 kg) or sliding. Beyond that, you have flexibility with depths that range from 150 mm to 900 mm and a choice of black (RAL9005) or grey (RAL7035).
  • Maximum static load of 100 kg
  • 1.5 mm steel thickness
  • Three-Year Warranty
Height 1 U
Width 19 Inch
Depth 800mm
Type Shelf

Reviews

Be the first to submit a review

Trustpilot