Intellinet 712088 19" Network Cabinet - Wall Mount (Standard), 12U, 600mm Deep,

MPN
712088
Brand
Intellinet
UPC-12
766623712088
Order Code
70-1989
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £198.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

The Intellinet Network Solutions wall mount cabinets offer you a flexible and comprehensive solution for your network installations. Our service starts with the shipping condition – get the completely assembled cabinet delivered or save space and money with the flat-pack version. In terms of housing, you can choose from among the extra-compact 10″ cabinets and numerous 19″ versions, with installation depths that range from 300 to 600 mm. Heights from 6 to 20 units in black (RAL9005) or (RAL7021) & grey (RAL7035)._x000D_
We offer you a solution for every need. _x000D_
_x000D_
Various options include:_x000D_
Removable side panels (some lockable)._x000D_
Tempered/Toughened glass doors. _x000D_
Double Section, making cabling and component exchange simple.
  • Ideal for 19" rackmount applications
  • Maximum static load of 60 kg
  • Tempered-glass door can be opened more than 180°
  • Cable entry via rear or top panel
  • Cold-rolled, galvanized SPCC steel with up to 1.2 mm thickness
  • Reversible Front door
  • Lockable removable side panels
  • Ships assembled
  • Three-Year Warranty
Height 12 U
Width 19 Inch
Depth 600mm
Type Server Rack

Reviews

Be the first to submit a review

Trustpilot