Intellinet 560283 Patch Panel, Cat6, UTP, 48-Port, 2U, Black

MPN
560283
Brand
Intellinet
UPC-12
766623560283
Order Code
70-1897
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £75.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

The backbone of your network is central to your organisation's success. Trust Intellinet Network Solutions to provide Patch Panels that maintain the integrity of your data. The Patch Panel enables you to quickly change the port assignment of any piece of equipment that's attached to your network. Our range of Patch Panels feature varying port densities across a complete range of specifications–from Cat5e to Cat6a in both Unshielded and Shielded varieties. All Patch Panels comply with current industry standards and are 19”-rack compliant.
  • Solid and reliable terminations for copper cabling featuring a minimum of 3 mm 50 micro-inch gold-plated jack contacts
  • Compatible with both 110 and Krone punch-down tools
  • Supports 22 to 26 AWG stranded and solid wire
  • For use with unshielded twisted pair (UTP) Cat6 network cable
  • Ideal for Ethernet, Fast Ethernet and Gigabit Ethernet network applications
  • Connects 48 RJ45 ports to a network
  • Occupies 2U rack height
  • Meets 19" rackmount standards
  • Lifetime Warranty
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot