Intellinet 506502 LAN, SC Duplex Network media converter 100 MBit/s

MPN
506502
Brand
Intellinet
EAN-13
0766623506502
Order Code
21-1349
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Intellinet Network Solutions Fast Ethernet Media Converter was specifically designed to offer the network designer a device for migration from copper-based Ethernet to Fiber Ethernet. Now migration or expansion of existing networks can be achieved with minimum cost and complexity. The converter is completely transparent to the network so the network performs exactly the way it did before – only now it can support both copper and fiber mediums. Expands the Size of an Existing Network Provides fiber connectivity to Ethernet segments, allowing for even further networking expansion between extended workgroups. Also provides building-to-building connectivity without the need for the cost and disruption associated with the installation of additional routers. Enhances the Distance between Networking Devices Connecting the converter to fiber segments can further extend distances between networking nodes. This can be achieved by direct connection between the converter and a fiber-based node or networking device. Cabling Flexibility Network managers can install fiber cabling anywhere within a network without changing the arrangement of copper-based Ethernet. The compact size of the converter allows it to be easily deployed in any narrow desktop location or to be used in a wall-mount installation. Several converters can be simultaneously installed into a 19" rack-mountable chassis.
Type Media converter
Connector RJ45

Reviews

Be the first to submit a review

Trustpilot