Intellinet 504195 Adapter RJ45 Networks Silver White 1x Plug 2x Socket

MPN
504195
Brand
Intellinet
EAN-13
0766623504195
Order Code
16-5951
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.15 £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Intellinet 504195 is an innovative adapter designed for efficient network connectivity applications. This adapter features a robust RJ45 connection and is equipped with one plug and two sockets, making it an ideal choice for network splitting tasks where a single network cable must serve multiple devices. Its durable silver-white construction ensures reliability and long-lasting performance in various environments, from office settings to data centres. Engineers commonly utilise this adapter in scenarios requiring network expansion or duplication without the need for additional cabling, allowing for streamlined and efficient networking solutions. Additionally, its compact form factor aids in reducing cable clutter and simplifies the network management process.
Type Network adapter
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector 1 2 x RJ45
Connector 1 form factor Straight
Connector 1 gender Female
Connector 2 RJ45
Connector 2 form factor Straight
Connector 2 gender Male
Connector Version straight
Core Material Copper
Ethernet LAN data rates 10,100 Mbit/s
No. of A connectors 1
No. of B connections 2
Product colour Silver, White
Specification CAT 5
Type A RJ45 plug
Type B RJ45 socket
Weight 0.05

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot