Intellinet 502399 RJ45 Cat5e Plugs, Solid Wire, 100piece, Clear, Crimpable

Image Representative of Range

Intellinet 502399 RJ45 Cat5e Plugs, Solid Wire, 100piece, Clear, Crimpable

MPN
502399
Brand
Intellinet
EAN-13
0766623502399
Order Code
09-4829
Country of Origin
China
View Full Product Range (15)

Discontinued


The Intellinet 502399 is a modular RJ45 plug designed for solid wire applications with unshielded Cat5e compatibility, featuring 8P8C pin configuration. This transparent connector is ideal for creating reliable ethernet connections in networking tasks. Typical applications include use in network installations and maintenance for both residential and office environments.
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 22
AWG max. 26
Cable shielding U/UTP (UTP)
Cable standard Cat5e
Connection RJ45
Connector contacts plating Gold
Connector Type Crimp contact
Connector(s) RJ-45
Factory colour Transparent
Height 115mm
LAN Category Cat 5e
Length 70mm
Material Polycarbonate
Misc Attribute Kabel
Number of pins 8P8C
Product colour Transparent
Quantity per pack 100 pc(s)
Rack size 483 mm (19")
Type A RJ45 8p8c socket
Type B RJ45 plug
Weight 155g
Width 70mm

Trustpilot