Intellinet 502344 100-pack Cat6 RJ45 Modular Plugs UTP Transparent 100 pieces

Image Representative of Range

Intellinet 502344 100-pack Cat6 RJ45 Modular Plugs UTP Transparent 100 pieces

MPN
502344
Brand
Intellinet
EAN-13
0766623502344
Order Code
09-4828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £17.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Intellinet 502344 is a pack of 100 unshielded Cat6 RJ45 modular plugs designed for secure and reliable network connections. Each plug has 8P8C pins, featuring transparent contacts for clear visibility and precision crimping. Ideal for Ethernet connections, these plugs are suitable for building and maintaining robust network infrastructures.
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
AWG (min.) 22
AWG max. 26
Cable standard Cat6
Connection RJ45
Connector contacts plating Gold
Connector Type Crimp contact
Connector(s) RJ-45
Factory colour Transparent
Height 105mm
LAN Category Cat 6
Length 70mm
Material Polycarbonate
Misc Attribute Kabel
Number of pins 8P8C
Package Type Plastic jar
Product colour Transparent
Quantity per pack 100 pc(s)
Rack size 483 mm (19")
Type A RJ45 8p8c socket
Type B RJ45 plug
Weight 142g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot