Intel R1304WFTYSR Intel Server System R1304WFTYSR, Single

MPN
R1304WFTYSR
Brand
Intel
EAN-13
5032037151092
Order Code
71-7756
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2053.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Intel® Virtualization Technology for Directed I/O (VT-d)
Intel® Virtualization Technology for Directed I/O (VT-d) continues from the existing support for IA-32 (VT-x) and Itanium® processor (VT-i) virtualization adding new support for I/O-device virtualization. Intel VT-d can help end users improve security and reliability of the systems and also improve performance of I/O devices in virtualized environments.

TPM Version
TPM (Trusted Platform Module) is a component that provides hardware level security upon system boot-up via stored security keys, passwords, encryption and hash functions.

Integrated BMC with IPMI
IPMI (Intelligent Platform Management Interface) is a standardized interface used for out-of-band management of computer systems. The integrated BMC (Baseboard Management Controller) is a specialized microcontroller that enables IPMI.

Riser Slot 1: Included Slot Configuration(s)
This is the configuration of the installed riser card for this specific slot for systems that ship with risers pre-installed.

Riser Slot 2: Included Slot Configuration(s)
This is the configuration of the installed riser card for this specific slot for systems that ship with risers pre-installed.

Integrated Graphics
Integrated graphics allow for incredible visual quality, faster graphic performance and flexible display options without the need for a separate graphics card.

Intel® Optane™ Memory Supported
Intel® Optane™ memory is a revolutionary new class of non-volatile memory that sits in between system memory and storage to accelerate system performance and responsiveness. When combined with the Intel® Rapid Storage Technology Driver, it seamlessly manages multiple tiers of storage while presenting one virtual drive to the OS, ensuring that data frequently used resides on the fastest tier of storage. Intel® Optane™ memory requires specific hardware and software configuration.

RAID Configuration
RAID (Redundant Array of Independent Disks) is a storage technology that combines multiple disk drive components into a single logical unit, and distributes data across the array defined by RAID levels, indicative of the level of redundancy and performance required.

Intel® Remote Management Module Support
The Intel® Remote Management Module (Intel® RMM) allows you to securely gain access and control servers and other devices from any machine on the network. Remote access includes remote management capability, including power control, KVM, and media redirection, with a dedicated management network interface card (NIC).

Connector for Intel® Integrated RAID Module
Internal IO expansion module indicates a mezzanine connector on Intel® Server Boards that supports a variety of Intel(r) I/O Expansion Modules using a x8 PCI Express* interface. These modules are either RoC (RAID-on-Chip) or SAS (Serial Attached SCSI) modules that are not used for external connectivity through the rear I/O panel.

PCIe OCuLink Connectors (NVMe support)
Onboard PCIe OCuLink connectors provide direct-attach NVMe SSD support.

Intel® Rapid Storage Technology enterprise
Intel ® Rapid Storage Technology enterprise (Intel ® RSTe) provides performance and reliability for supported systems equipped with Serial ATA (SATA) devices, Serial Attached SCSI (SAS) devices, and/or solid state drives (SSDs) to enable an optimal enterprise storage solution.

# of UPI Links
Intel® Ultra Path Interconnect (UPI) links are a high speed, point-to-point interconnect bus between the processors, delivering increased bandwidth and performance over Intel® QPI.

Intel® Node Manager
Intel® Intelligent Power Node Manager is a platform resident technology that enforces power and thermal policies for the platform. It enables data center power and thermal management by exposing an external interface to management software through which platform policies can be specified. It also enables specific data center power management usage models such as power limiting.

Intel® Optane™ Persistent Memory Supported
Intel® Optane™ persistent memory is a revolutionary tier of non-volatile memory that sits between memory and storage to provide large, affordable memory capacity that is comparable to DRAM performance. Delivering large system-level memory capacity when combined with traditional DRAM, Intel Optane persistent memory is helping transform critical memory constrained workloads – from cloud, databases, in-memory analytics, virtualization, and content delivery networks.

Reviews

Be the first to submit a review

Trustpilot