Intel AX210.NGWG.NVX Wi-Fi adapter PCI-Express 2400 MBit/s 1675 Wi-Fi 6E

MPN
AX210.NGWG.NVX
Brand
Intel
EAN-13
5032037209540
Order Code
16-5938
Country of Origin
USA
Qty Was Unit Price (Inc VAT)
1+ £28.84 £23.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 15/06/2026

Intel AX210.NGWG.NVX is a high-performance Wi-Fi adapter designed for robust networking applications, utilising the PCI-Express interface to deliver impressive data transfer speeds of up to 2400 Mbit/s. As a Wi-Fi 6E compatible device, it operates in the 6 GHz band, facilitating reduced latency and increased capacity for modern high-density networking environments. This adapter supports 2x2 MU-MIMO technology, ensuring enhanced connection reliability and efficiency, making it suitable for demanding applications such as high-definition video streaming, online gaming, and enterprise-level data communication. Its advanced features and compliance with the latest wireless standards make it an ideal choice for integration within desktops, workstations, and other computing systems requiring superior wireless connectivity.
Type Wi-Fi adapter
Dual Band compatibility 2.4 GHz and 5 GHz
Height 2.4mm
Interfaces PCI-Express
Length 30mm
Weight 2.83g
Width 22mm
Wi-Fi Speed 6 GHz 2400 MBit/s
Wi-Fi transmission rate (max.) 2400 MBit/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot