Intel AX200.NGWG.NV Wi-Fi 6 adapter PCIe 2400 MBit/s Networking Wi-Fi card

MPN
AX200.NGWG.NV
Brand
Intel
EAN-13
0675901715744
Order Code
16-5936
Country of Origin
Malaysia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.89 £16.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Intel AX200.NGWG.NV is a Wi-Fi 6 adapter designed for high-performance networking applications, featuring a PCIe interface with a maximum data throughput of 2400 Mbit/s. As a Networking & Wi-Fi card, this adapter utilises the Intel Wi-Fi 6 AX200 chip, providing enhanced wireless communication capabilities that are critical for modern networking environments. Its compact 2230 form factor makes it suitable for various devices, including laptops and desktop computers, where space efficiency and high-speed internet connectivity are paramount. This adapter is employed in engineering applications requiring robust and reliable connections, such as data centres, server infrastructure, and advanced computing systems, facilitating increased speed, lower latency, and improved bandwidth management essential for handling vast amounts of data in demanding tasks.
Type Wi-Fi adapter
Dual Band compatibility 2.4 GHz and 5 GHz
Height 2.4mm
Interfaces PCI-Express
Length 30mm
Weight 2.83g
Width 22mm
Wi-Fi Speed 6 GHz 2400 MBit/s
Wi-Fi transmission rate (max.) 2400 MBit/s

Reviews

Be the first to submit a review

Trustpilot