Insulated Adjustable Wrench 200mm (8in)

The ITL Insulated Adjustable Wrenches with injection moulded nylon 11 handles, which exceed the requirements of IEC 60900, the industry standard for live line working. In addition, these tools meet the requirements of Category 'C', which requires them to perform at extreme temperatures of -40°C to +70°C, making them unique in this category.

These insulated tools are the toughest in the market, being virtually indestructible. With a lifetime warranty on the tool and insulation, plus a 30 day no quibble money back guarantee.

International Insulated Adjustable Wrench.

Size: 200mm (8in).

Description Image Product Buy Pricing (Ex VAT) Type
ITL Insulated UKC-03000 Insulated Adjustable Wrench 200mm (8in)
ITL Insulated UKC-03000 Insulated Adjustable Wrench 200mm (8in)
Standard range
Order code: 96-3731
MPN: UKC-03000

Despatched within 4 working days - 5 in stock
1+ £44.14
Price per unit Ex VAT
Wrench
ITL Insulated UKC-03010 Insulated Adjustable Wrench 300mm (12in)
ITL Insulated UKC-03010 Insulated Adjustable Wrench 300mm (12in)
Standard range
Order code: 96-3732
MPN: UKC-03010

Despatched within 4 working days - 5 in stock
1+ £52.87
Price per unit Ex VAT
Wrench

Trustpilot