Insta360 CINSAAHA 3419450 Surveillance Systems with advanced monitoring feature

MPN
CINSAAHA
Brand
Insta360
EAN-13
6977644761441
Order Code
19-1057
Country of Origin
China
View Full Product Range (2)

Discontinued


Insta360 CINSAAHA is a sophisticated entry in the field of surveillance systems, identified alternately as 3419450. This system boasts advanced monitoring capabilities facilitated by the integration of cutting-edge imaging technology that enables high-resolution video capture. Designed for precision and reliability, it is ideally suited for applications requiring detailed surveillance monitoring, such as in industrial facilities, transport hubs, and public areas. With robust connectivity and adaptability, the Insta360 CINSAAHA ensures seamless integration into complex security infrastructures, offering engineers flexibility and bespoke fit for diverse environments.
Type 360° action cam
Colour Black
Depth 46mm
Dimensions (W x H x D) 26.2 x 124.5 x 46 mm
Height 124.5mm
Product Type 360° action cam
Sensor Resolution 72MP
Waterproof Yes
Weight 200g
Width 26.2mm

Trustpilot