<P>The C R Clarke type 25 injection moulding machine produces dense, production quality mouldings up to 25g. It is also ideal for demonstrating the principles of injection moulding techniques.</P><P>A female mould (in two or more pieces) is manufactured from heat-proof material. Granulated plastic is heated to its molten state, then pressed (injected) into the mould. After cooling, the mould is taken apart and the plastic component is removed.</P><P>A range of demonstration moulds are available separately, including a blank for you to machine to your own design.</P><P>A range of plastics are also available in suitable granular form.</P>
Temperature controlled heating barrel
Rack and pinion ram
Over-centre mould closing system
Automatic product releasing system
Calibrated ram to assist in determining product volumes