Infineon TLE49643KXTSA1 Magnetic Sensor 3-32V 8.4-16.6mT SC-59-3 Reel

MPN
TLE49643KXTSA1
EAN-13
2050009799229
Order Code
09-4797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.723
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Infineon Technologies produces the TLE49643KXTSA1, a Hall effect sensor designed for precise magnetic field detection, with an operating range of 8.4 to 16.6 mT. This magnetic sensor is housed in an SC-59-3 package and is suitable for current sensing and positioning applications. It is commonly used in proximity detection and operates efficiently within a supply voltage range of 3 to 32 V.
Type Magnetic sensor
Supply Voltage 3 - 32 V
Enclosure SC-59-3
Max. operating voltage 32V
Maximum Temperature +170°C
Min. operating voltage 3V
Min. temperature -40°C
Misc Attribute 2 SMD
Packaging Type Tape on Full reel
Range 8.4 - 16.6 mT
Reading range (max.) 16.6mT
Reading range (min.) 8.4mT

Reviews

Be the first to submit a review

Trustpilot