Infineon TLE4913HTSA1 Magnetic Sensor 2.4-5.5V 2-5mT SC-59-3 Reel

MPN
TLE4913HTSA1
EAN-13
2050009799205
Order Code
09-4795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.352
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Infineon Technologies' TLE4913HTSA1 is a hall effect sensor operating in a voltage range of 2.4 to 5.5 V and a magnetic reading range of 2 to 5 mT. This magnetic field sensor is ideal for positioning and current sensing applications. Typical uses include proximity detection and other applications requiring precise magnetic field measurement.
Type Magnetic sensor
Supply Voltage 2.4 - 5.5 V
Enclosure SC-59-3
Max. operating voltage 5.5V
Maximum Temperature +85°C
Min. operating voltage 2.4V
Min. temperature -40°C
Misc Attribute 2 SMD
Packaging Type Tape on Full reel
Range 2 - 5 mT
Reading range (max.) 5mT
Reading range (min.) 2mT

Reviews

Be the first to submit a review

Trustpilot