Christmas Opening Hours and Delivery Dates here

Infineon TLE4905LHALA1 Magnetic Sensor 3.8-24V 5-18mT 1piece

Order Code:

09-4793

Brand: Infineon Technologies MPN: TLE4905LHALA1 EAN-13: 2050009812003
Qty Unit Price (Ex VAT)
5+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
55 available to back orderBack-order availability date - 11/01/2026

The Infineon Technologies TLE4905LHALA1 is a hall effect sensor designed for precise magnetic field detection, operating within a voltage range of 3.8 to 24 volts and a reading range of 5 to 18 milliTesla. It is commonly used for proximity detection, current sensing, and accurate positioning applications. Ideal for a variety of industries, this magnetic field sensor ensures reliable performance and high sensitivity.
Type Magnetic sensor
Max. operating voltage 24V
Max. temperature +150°C
Min. operating voltage 3.8V
Min. temperature -40°C
Misc Attribute 2 THT
Operating Voltage 3.8 - 24 V
Reading range 5 - 18 mT
Reading range (max.) 18mT
Reading range (min.) 5mT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot