Infineon Technologies SPP20N60C3XKSA1 MOSFET N-channel 208W TO-220

MPN
SPP20N60C3XKSA1
EAN-13
2050009792619
Order Code
16-5932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 528 availableBack-order availability date - 09/11/2026

Infineon Technologies SPP20N60C3XKSA1 is an N-channel MOSFET designed for high-efficiency power management applications. This robust unipolar transistor, with a power dissipation rating of 208W and packaged in the industry-standard TO-220, boasts low on-state resistance and high-speed switching capabilities. Its structure utilises a metal-oxide-semiconductor field-effect technology, making it ideal for use in switching power supplies, inverter circuits, and motor drives. The device's design also encompasses features that enhance thermal management and reduce the risk of power loss, making it suitable for demanding environments where reliability and performance are critical. As part of the company's well-regarded MOSFET family, the SPP20N60C3 lends itself to both consumer and industrial applications requiring precise control with minimal energy consumption.
Type N-channel
Channels 1
Content 1
Enclosure TO 220
I(d) 20.70A
Mounting Type Through-hole
Power (max) P(TOT) 208W
Product Type MOSFET
R(DS)(on) 0.19Ω

Reviews

Be the first to submit a review

Trustpilot