Infineon Technologies PVG612PBF PhotoMOS relay 6 pins 0.55 A Tube 1 pc

MPN
PVG612PBF
EAN-13
2050009811976
Order Code
16-5927
Country of Origin
Malaysia
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Infineon Technologies PVG612PBF is a PhotoMOS relay designed to provide efficient and reliable switching capabilities in various electronic applications. The relay features six pins and supports a current rating of 0.55 A, making it suitable for low-current circuit operations. Housed in a compact package, this component is ideal for use in applications requiring galvanic isolation, such as data acquisition systems and telecommunication equipment. With its robust design and capability to handle sensitive electronic signals without mechanical wear, the PVG612PBF serves as a practical solution for engineers seeking to implement solid-state switching in their designs. The product identification 3028374 further provides an alternative description for easy reference within technical documentation.
Type PVG612PBF
Content 1
Enclosure DIP 6
Max. temperature +85°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 6
Product Type PhotoMOS relay
Switching current (max.) 0.55A

Reviews

Be the first to submit a review

Trustpilot