Infineon Technologies IRLR8743TRPBF MOSFET N-channel 135W TO-252AA package

MPN
IRLR8743TRPBF
EAN-13
2050009792589
Order Code
16-5923
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Infineon Technologies IRLR8743TRPBF is a robust N-channel MOSFET designed for high-efficiency performance in a compact TO-252AA package. This metal-oxide-semiconductor field-effect transistor is capable of handling up to 135 watts, making it suitable for applications requiring effective power management and switching. Key features of this unipolar transistor include its efficiency improvements due to low gate charge and improved thermal resistance, which are essential for minimizing energy losses in power conversion systems. Engineers typically employ this component in demanding scenarios such as switch-mode power supplies, motor drivers, and industrial automation systems, where reliability and efficiency are paramount. The device's architecture is engineered to operate efficiently under both saturation and conducting states, ensuring its suitability for high-frequency applications.
Type IRLR8743PBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 160A
Mounting Type Through-hole
Power (max) P(TOT) 135W
Product Type MOSFET
R(DS)(on) 0.0039Ω

Reviews

Be the first to submit a review

Trustpilot