Infineon Technologies IRLR2908TRPBF-GURT MOSFET N-channel 120W TO-252AA

MPN
IRLR2908TRPBF
EAN-13
2050009792510
Order Code
16-5918
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Infineon Technologies IRLR2908TRPBF-GURT is an N-channel MOSFET designed for high power applications, contained within a TO-252AA package. It is characterised by its maximum power dissipation of 120 watts and is optimised for efficient switching and amplification in electronic circuits. As a metal-oxide-semiconductor field-effect transistor, it features a unipolar construction which contributes to its capability for low on-state resistance and rapid switching speeds. This makes it particularly suitable for use in power management tasks, motor control systems, and high-performance electronic designs requiring precise control over electrical currents. Engineers can utilise the IRLR2908TRPBF-GURT to efficiently manage energy in applications where stringent power efficiency is paramount.
Type IRLR2908PBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 30A
Mounting Type Through-hole
Power (max) P(TOT) 120W
Product Type MOSFET
R(DS)(on) 0.03Ω

Reviews

Be the first to submit a review

Trustpilot