Infineon Technologies IRLR2905ZTRPBF N-channel MOSFET 110W TO-252AA 1 piece

MPN
IRLR2905ZTRPBF
EAN-13
2050009792503
Order Code
16-5917
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.903
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Infineon Technologies IRLR2905ZTRPBF is an N-channel MOSFET with a power rating of 110 W, housed in a TO-252AA package. This metal oxide semiconductor field effect transistor (MOSFET) is designed for efficient power switching and features unipolar functionality, leveraging the advantages of both a gate and drain structure. Its robust design allows it to handle high current applications and operate seamlessly in both depletion and saturation modes, making it suitable for motor control, power management, and automated industrial systems. This component is particularly valued in engineering applications where high efficiency and thermal reliability are critical, such as in switch-mode power supplies and DC-DC converters.
Type IRLR2905ZPBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 42A
Mounting Type Through-hole
Power (max) P(TOT) 110W
Product Type MOSFET
R(DS)(on) 0.0225Ω

Reviews

Be the first to submit a review

Trustpilot