Infineon Technologies IRLR2905TRLPBF MOSFET N-channel 68W TO-252AA

MPN
IRLR2905TRLPBF
EAN-13
2050009792480
Order Code
16-5915
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.692
100+ £0.641
500+ £0.601
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Infineon Technologies' IRLR2905TRLPBF is a robust N-channel MOSFET designed to handle power applications with a maximum power dissipation of 68 watts in a compact TO-252AA package. This metal-oxide-semiconductor field-effect transistor (MOSFET) features a gate that controls current flow from source to drain, delivering high efficiency and fast switching performance essential for modern electronic circuits. Its unipolar transistor structure allows it to operate efficiently in a wide range of voltage and current conditions, making it suitable for use in power management, motor control, and switching applications. Engineers often employ the IRLR2905TRLPBF in automotive and industrial systems where reliability and thermal performance are critical factors. This versatile component is part of Infineon Technologies' commitment to providing advanced semiconductor solutions for cutting-edge technological demands.
Type IRLR2905PBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 28A
Mounting Type Through-hole
Power (max) P(TOT) 68W
Product Type MOSFET
R(DS)(on) 0.065Ω

Reviews

Be the first to submit a review

Trustpilot