Infineon Technologies IRLL014NTRPBF N-channel 2.1W SOT-223 MOSFETs

MPN
IRLL014NTRPBF
EAN-13
2050009792398
Order Code
16-5908
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.343
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Infineon Technologies' IRLL014NTRPBF is an N-channel MOSFET designed to offer high-efficiency performance in a compact SOT-223 package. This metal-oxide-semiconductor field-effect transistor (MOSFET) is characterised by its unipolar design, which provides fast switching speeds and low on-resistance, making it suitable for various applications requiring efficient power management. The device enables effective control of voltage and current between the gate and drain terminals, making it ideal for applications in motor drives, power supply systems, and load switches. The IRLL014NTRPBF's design is optimised for use in circuits where space conservation is essential, ensuring reliable operation under varying load conditions. Such features make it an advantageous choice for engineers seeking robust solutions in electronics design.
Type IRLL014NPBF-GURT
Channels 1
Content 1
Enclosure SOT 223
I(d) 2A
Mounting Type Surface-mount
Power (max) P(TOT) 2.1W
Product Type MOSFET
R(DS)(on) 0.28Ω

Reviews

Be the first to submit a review

Trustpilot