Infineon Technologies IRFU120NPBF MOSFET 1 N-channel 48W 100V 9.2A TO-251

MPN
IRFU120NPBF
EAN-13
2050009792336
Order Code
16-5905
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Infineon Technologies IRFU120NPBF is an N-channel MOSFET designed for efficient switching and amplification applications. With a power dissipation capacity of 48 watts and a drain-source voltage rating of 100 volts, this metal-oxide semiconductor field-effect transistor (MOSFET) is capable of handling up to 9.2 amperes of continuous current. The IRFU120NPBF is housed in a TO-251 package, offering a compact and robust solution suited for various power management tasks. It is widely employed in applications such as DC-DC converters, motor control circuits, and power supplies, where its fast switching capabilities and low on-state resistance provide efficient performance. Its ability to operate in the saturation and depletion regions makes it versatile for sophisticated electronic designs.
Type IRFU120NPBF
Channels 1
Content 1
I(d) 9.4A
Mounting Type Through-hole
Power (max) P(TOT) 48W
Product Type MOSFET
R(DS)(on) 0.21Ω

Reviews

Be the first to submit a review

Trustpilot