Infineon Technologies IRFR7546TRPBF 99W TO-252AA N-channel MOSFET

MPN
IRFR7546TRPBF
EAN-13
2050009792251
Order Code
16-5901
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Infineon Technologies IRFR7546TRPBF is a robust N-channel MOSFET housed in a TO-252AA package. This metal-oxide-semiconductor field-effect transistor (MOSFET) boasts a power dissipation capability of 99 watts, offering high-efficiency performance in switching applications. The device operates as a unipolar transistor, featuring efficient electron mobility between the gate and drain, which is optimal for applications involving switching power supplies, motor drives, and DC-DC converters. Known for its fast switching characteristics and low on-resistance, the IRFR7546TRPBF is a suitable choice for engineers seeking reliable solutions in high-frequency applications. Its thermal performance and energy efficiency make it indispensable for modern electronic design where compact size and heat management are crucial.
Type IRFR7546PBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 56A
Mounting Type Through-hole
Power (max) P(TOT) 99W
Product Type MOSFET
R(DS)(on) 0.0085Ω

Reviews

Be the first to submit a review

Trustpilot