Infineon Technologies IRFR4510TRPBF MOSFET 1 N-channel 143 W TO 252AA

MPN
IRFR4510TRPBF
EAN-13
2050009792190
Order Code
16-5898
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Infineon Technologies IRFR4510TRPBF is a robust N-channel MOSFET designed to deliver efficient performance in power management applications. This metal oxide semiconductor field effect transistor (MOSFET) boasts a power dissipation of 143 W and is enclosed in a TO-252AA package, making it suitable for surface-mount technology. The device operates with high efficiency in both the depletion and saturation regions, thanks to its unipolar transistor design, which utilises a gate, source, and drain configuration. It is well-suited for a variety of engineering applications, including power conversion, motor control, and switching regulators, where reliable and accurate electrical management is critical. The IRFR4510TRPBF, with its durable construction, supports demanding industrial environments by providing stable performance in diverse operating conditions.
Type IRFR4510PBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 56A
Mounting Type Through-hole
Power (max) P(TOT) 143W
Product Type MOSFET
R(DS)(on) 0.0139Ω

Reviews

Be the first to submit a review

Trustpilot