Infineon Technologies IRFR4105ZTRPBF MOSFET 1 N-channel 48 W TO 252AA

MPN
IRFR4105ZTRPBF
EAN-13
2050009792183
Order Code
16-5897
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Infineon Technologies IRFR4105ZTRPBF is a robust MOSFET featuring a single N-channel configuration housed in a TO-252AA package, ideal for high-efficiency power management applications. As a metal-oxide-semiconductor field-effect transistor, it utilises a unipolar mechanism which leverages the relationship between the gate and drain to control current flow, making it suitable for switching and amplification tasks. With an impressive power dissipation capacity of up to 48 watts, this device is efficiently utilised in power conversion, motor drive, and automotive industries where reliability and compact size are crucial. Its construction allows for efficient thermal management and high-speed switching, thereby enhancing system performance in both depletion and saturation operating modes. This component is well-suited for engineers seeking a dependable solution for applications requiring precise control over electrical signals and energy management.
Type IRFR4105ZPBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 30A
Mounting Type Through-hole
Power (max) P(TOT) 48W
Product Type MOSFET
R(DS)(on) 0.0245Ω

Reviews

Be the first to submit a review

Trustpilot