Infineon Technologies IRFR3806TRPBF-MOSFET 1 N-channel 71W TO 252AA MOSFET

MPN
IRFR3806TRPBF
EAN-13
2050009792176
Order Code
16-5896
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
10+ £0.687
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Infineon Technologies IRFR3806TRPBF is a robust N-channel MOSFET designed for demanding electronic applications, offering a maximum power dissipation of 71 watts in a TO-252AA package. This metal-oxide-semiconductor field-effect transistor (MOSFET) functions as a unipolar device, utilising a voltage applied to the gate to control the current between the drain and source, making it suitable for switching and amplification tasks in various electronic circuits. Engineered for efficiency and reliability, this component supports key operations in power conversion systems, motor drives, and power management for both industrial and consumer electronics. With a notable emphasis on low on-state resistance and high-speed switching, the IRFR3806TRPBF is optimal for engineers seeking to enhance performance metrics in their circuit designs, whilst maintaining a compact physical footprint.
Type IRFR3806PBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 43A
Mounting Type Through-hole
Power (max) P(TOT) 71W
Product Type MOSFET
R(DS)(on) 0.0158Ω

Reviews

Be the first to submit a review

Trustpilot