Infineon Technologies IRFR024NTRLPBF MOSFET N-channel 45W TO-252AA

MPN
IRFR024NTRLPBF
EAN-13
2050009792091
Order Code
16-5889
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Infineon Technologies IRFR024NTRLPBF is an N-channel metal oxide semiconductor field effect transistor (MOSFET), specifically designed for efficient power handling and high-speed switching applications. As a MOS transistor, it features a unipolar structure that is highly effective in applications requiring precise control of the gate, drain, and source terminals. With a power dissipation capacity of 45 watts and encased in a TO-252AA package, this device is suitable for use in various power management, voltage regulation, and load switching tasks in both consumer electronics and industrial systems. Its robust construction ensures reliable performance in circuits where managing high currents or voltages is critical, and it aligns with the stringent standards required for high-frequency electronic applications. The IRFR024NTRLPBF is an excellent choice for those seeking a reliable, high-performance MOSFET for demanding engineering applications.
Type IRFR024NPBF-GURT
Channels 1
Content 1
Enclosure TO 252AA
I(d) 17A
Mounting Type Through-hole
Power (max) P(TOT) 45W
Product Type MOSFET
R(DS)(on) 0.075Ω

Reviews

Be the first to submit a review

Trustpilot