Infineon Technologies IRF9Z34NPBF MOSFET P-channel 68W TO-220AB

MPN
IRF9Z34NPBF
EAN-13
2050009792053
Order Code
16-5882
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.815
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Infineon Technologies' IRF9Z34NPBF MOSFET is a P-channel field effect transistor housed in a TO-220AB package, designed for power management applications requiring efficient switching. This metal oxide semiconductor device operates with a maximum power dissipation of 68 watts, making it suitable for high-performance engineering applications where thermal management is critical. The IRF9Z34NPBF offers robust performance in circuits demanding high-speed switching and minimal gate charge, serving functionalities in power supply design, motor control, and load switch configurations. Its architecture provides advantages inherent to unipolar transistors, such as simplified drive requirements and effective electromechanical isolation, ensuring reliability and efficiency in a wide range of electronic systems.
Type IRF9Z34NPBF
Channels 1
Content 1
Enclosure TO 220AB
I(d) -19A
Mounting Type Through-hole
Power (max) P(TOT) 68W
Product Type MOSFET
R(DS)(on) 0.1Ω

Reviews

Be the first to submit a review

Trustpilot