Infineon Technologies IRF7404TRPBF MOSFET 1 P-channel 2.5 W SO 8

MPN
IRF7404TRPBF
EAN-13
2050009791926
Order Code
16-5871
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £0.548
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Infineon Technologies IRF7404TRPBF is a single P-channel MOSFET encapsulated in an SO-8 package, offering a compact solution for power management and switching applications. This device is characterised by its ability to handle a continuous drain current efficiently, with a power dissipation of 2.5 watts, making it suitable for use in various electronic circuits where space is limited. With a threshold voltage that supports ease of operation in standard logic level applications, the IRF7404TRPBF is ideal for use in unipolar transistor configurations such as load switches and battery management systems. Its metal oxide semiconductor construction ensures minimal power loss and high-performance operation, which is critical for the effectiveness and efficiency of DC-DC converters, motor drivers, and power supply circuits. This MOSFET offers reliability in both depletion and enhancement-type configurations, making it versatile across numerous engineering applications.
Type IRF7404PBF-GURT
Channels 1
Content 1
Enclosure SO 8
I(d) 6.7A
Mounting Type Surface-mount
Power (max) P(TOT) 2.5W
Product Type MOSFET
R(DS)(on) 0.04Ω

Reviews

Be the first to submit a review

Trustpilot