Infineon Technologies IRF7342TRPBF MOSFET 2 P-channel 2.0 W SO 8 package

MPN
IRF7342TRPBF
EAN-13
2050009791896
Order Code
16-5868
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Infineon Technologies' IRF7342TRPBF is an advanced MOSFET device featuring a dual P-channel configuration. Designed with a metal-oxide-semiconductor structure, this component serves as a unipolar transistor, providing efficient switching capabilities between its gate and drain terminals. The IRF7342TRPBF boasts a compact SO-8 package that supports a power dissipation of 2.0 watts, making it ideal for space-constrained environments. With its depletion type operation, this MOSFET is suitable for use in applications requiring precision control of electronic signals, including power management systems, load switches, and DC-DC converters. Its robust design ensures reliable performance in both saturation and linear operating regions, meeting the needs of various industrial and consumer electronic applications.
Type IRF7342PBF-GURT
Channels 2
Content 1
Enclosure SO 8
Mounting Type Surface-mount
Power (max) P(TOT) 2.0W
Product Type MOSFET
R(DS)(on) 0.17Ω

Reviews

Be the first to submit a review

Trustpilot