Infineon Technologies IRF7324TRPBF MOSFET 2 P-channel 2.0 W SO 8 MOSFETS

MPN
IRF7324TRPBF
EAN-13
2050009791872
Order Code
16-5866
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.889
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Infineon Technologies' IRF7324TRPBF is a metal oxide semiconductor field effect transistor (MOSFET) that features two p-channel MOSFETs within a single SO-8 package, offering efficient performance for applications requiring the control of high-speed switching operations. This component, often referred to as a MOS transistor or unipolar transistor, is optimally designed for applications in power management, battery-powered devices, and DC-DC conversion systems. With a maximum power dissipation capacity of 2.0 watts, the IRF7324TRPBF provides reliability and efficiency, ensuring minimal energy loss due to its low gate charge and output capacitance. Its primary attributes include low on-state resistance and fast switching speed, making it particularly suitable for engineers focusing on enhancing the efficiency and performance of electronic circuits requiring precise control over electrical current flow.
Type IRF7324PBF-GURT
Channels 2
Content 1
Enclosure SO 8
Mounting Type Surface-mount
Power (max) P(TOT) 2.0W
Product Type MOSFET
R(DS)(on) 0.026Ω

Reviews

Be the first to submit a review

Trustpilot