Infineon Technologies IRF7313TRPBF MOSFET 2 N-channel 2.0 W SO 8 MOSFETS

MPN
IRF7313TRPBF
EAN-13
2050009791834
Order Code
16-5863
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.945
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Infineon Technologies' IRF7313TRPBF represents a dual N-channel MOSFET offering high efficiency in a compact SO-8 package, suitable for power management and switching applications. This metal-oxide-semiconductor field-effect transistor is characterised by its capacity to manage a continuous drain current while maintaining low on-resistance, which enhances performance in power conversion tasks. The device is specifically designed for applications requiring efficient voltage control, including DC-DC converters and load switches in consumer electronics. With a power dissipation capability of up to 2.0 W, the IRF7313TRPBF excels in environments where space-saving solutions are critical without compromising on electrical performance. The utilisation of advanced semiconductor technology ensures optimal unipolar transistor operation, making it ideal for engineers seeking reliable power management solutions.
Type IRF7313PBF-GURT
Channels 2
Content 1
Enclosure SO 8
Mounting Type Surface-mount
Power (max) P(TOT) 2.0W
Product Type MOSFET
R(DS)(on) 0.046Ω

Reviews

Be the first to submit a review

Trustpilot