Infineon Technologies IRF7309TRPBF MOSFET 2 N-channel 1.4 W SO 8

MPN
IRF7309TRPBF
EAN-13
2050009791827
Order Code
16-5862
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.981
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Infineon Technologies IRF7309TRPBF is a dual N-channel MOSFET housed in an SO-8 package. This device incorporates two MOSFETs that leverage the metal-oxide-semiconductor field-effect transistor (MOSFET) technology, providing a power dissipation capacity of up to 1.4 W, thereby ensuring efficient handling of high-frequency and low-voltage applications. The IRF7309TRPBF is characterised by low on-resistance and fast switching capabilities, making it suitable for applications such as DC-DC converters and power management circuits in telecommunications and computer hardware systems. This unipolar transistor utilises a gate-to-drain feedback loop, enhancing signal amplification and enabling the device to operate effectively as a switch or amplifier in various electronic circuits. The compact SO-8 packaging facilitates efficient thermal management and enables surface mounting, optimised for compact engineering designs where space is a premium concern.
Type IRF7309PBF-GURT
Channels 2
Content 1
Enclosure SO 8
I(d) 4A
Mounting Type Surface-mount
Power (max) P(TOT) 1.4W
Product Type MOSFET
R(DS)(on) 0.16Ω

Reviews

Be the first to submit a review

Trustpilot