Infineon Technologies IRF7241TRPBF IRF7241PBF-GURT P-channel MOSFET 2.5W SO8

MPN
IRF7241TRPBF
EAN-13
2050009791803
Order Code
16-5859
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.424
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Infineon Technologies' part number IRF7241TRPBF is a P-channel MOSFET designed for high-efficiency switching and amplification applications. This unipolar transistor, characteristic of metal-oxide semiconductor field-effect transistors (MOSFETs), is housed in a compact SO8 package, providing a power dissipation capability of 2.5 watts. The device features a gate voltage that allows for efficient modulation of the channel conductivity between the source and drain, making it suitable for electronic speed controllers, DC-DC converters, and power management systems. Engineers appreciate its use in applications where low on-resistance and fast switching are crucial, leveraging its field-effect capabilities without the complexities associated with bipolar junction transistors. The IRF7241TRPBF exemplifies Infineon's commitment to delivering robust and versatile components tailored for precision in high-reliability circuits.
Type IRF7241PBF-GURT
Channels 1
Content 1
Enclosure SO 8
I(d) -6.2A
Mounting Type Surface-mount
Power (max) P(TOT) 2.5W
Product Type MOSFET
R(DS)(on) 0.041Ω

Reviews

Be the first to submit a review

Trustpilot