Infineon Technologies IRF530NSTRLPBF MOSFET N-channel 70W D2PAK

MPN
IRF530NSTRLPBF
EAN-13
2050009791742
Order Code
16-5854
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3,520 availableBack-order availability date - 27/09/2026

Infineon Technologies IRF530NSTRLPBF is an N-channel MOSFET designed for high efficiency and power handling applications. This Metal Oxide Semiconductor Field Effect Transistor (MOSFET) offers a power dissipation of up to 70W and is encapsulated in a D2PAK package, which supports surface mounting for ease of use in various electronic circuits. The IRF530NSTRLPBF features gate, source, and drain terminals that enable efficient switching and amplification, making it an ideal choice for power management systems, automotive electronics, and switch-mode power supplies. Its robust design supports a maximum drain-source voltage conducive for demanding applications, enhancing its performance in both consumer and industrial settings. The device's unipolar nature and low on-state resistance contribute to its high-speed operation, ensuring reliability in both analogue and digital circuit integrations.
Type IRF530NSPBF-GURT
Channels 1
Content 1
Enclosure D2PAK
I(d) 17A
Mounting Type Surface-mount
Power (max) P(TOT) 70W
Product Type MOSFET
R(DS)(on) 0.09Ω

Reviews

Be the first to submit a review

Trustpilot