Infineon Technologies IRF3710PBF MOSFET N-channel 1 200W TO 220AB

MPN
IRF3710PBF
EAN-13
2050009793968
Order Code
16-5847
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Infineon Technologies IRF3710PBF is an N-channel, metal oxide semiconductor field effect transistor (MOSFET) designed for power applications. This unipolar transistor is housed in a TO-220AB package and is capable of managing up to 200 watts, making it suitable for high-power settings. The IRF3710PBF features a low on-state resistance, enhancing its efficiency and thermal performance in circuit designs that require current control. With a maximum drain-source voltage of 100 volts and a continuous drain current of 57 amps, this MOSFET is often employed in applications such as power management systems, motor drives, and DC-DC converters. Its reliable gate operation ensures precise control over the switching and conduction states, providing an effective solution for various electronic engineering requirements.
Type IRF3710PBF
Channels 1
Content 1
Enclosure TO 220AB
I(d) 57A
Mounting Type Through-hole
Power (max) P(TOT) 200W
Product Type MOSFET
R(DS)(on) 0.023Ω

Reviews

Be the first to submit a review

Trustpilot