Infineon Technologies IRF3205STRLPBF N-channel MOSFET 200W D2PAK

MPN
IRF3205STRLPBF
EAN-13
2050009791667
Order Code
16-5845
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Infineon Technologies IRF3205STRLPBF is an N-channel MOSFET designed for high-efficiency switching applications, featuring a maximum power dissipation of 200 watts and housed in the robust D2PAK package. As a Field Effect Transistor, it utilises a metal oxide semiconductor structure to provide efficient control over a wide range of voltages, making it suitable for both switching and amplification purposes. Key characteristics include a low on-state resistance and high-current carrying capability, ensuring reliable performance in demanding environments. This MOSFET is widely used in power management circuits, motor drivers, and other applications where efficient energy handling and control are paramount.
Type IRF3205SPBF-GURT
Channels 1
Content 1
Enclosure D2PAK
I(d) 110A
Mounting Type Surface-mount
Power (max) P(TOT) 200W
Product Type MOSFET
R(DS)(on) 0.008Ω

Reviews

Be the first to submit a review

Trustpilot