Infineon Technologies IR2183SPBF SOIC-8 IGBT driver for MOSFETs

MPN
IR2183SPBF
EAN-13
2050009811921
Order Code
16-5840
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Infineon Technologies IR2183SPBF is a versatile gate driver integrated circuit designed specifically for controlling power MOSFETs or IGBT devices. Housed in a compact SOIC-8 package, this driver facilitates efficient switching by providing independent high and low side referenced output channels, which are crucial for applications requiring accurate control of power transistors. The device features high voltage capability and can drive gate capacitances with fast propagation delay. It is ideal for use in motor drive control systems, switch-mode power supplies, and power inverters, where precise modulation and fast switching speeds are essential. With robust performance in both saturation and cut-off states, the IR2183SPBF supports the reliable operation of power circuits in demanding environments.
Type IR2183SPBF
Channels 2
Content 1
Enclosure SOIC 8
Maximum Operating Temperature +125°C
Mounting Type Surface-mount
Operating temperature (min.) -40°C
Product Type IGBT

Reviews

Be the first to submit a review

Trustpilot