Infineon Technologies IR2153SPBF PMIC gate drivers SOIC 8 Tube

MPN
IR2153SPBF
EAN-13
2050009811914
Order Code
16-5839
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Infineon Technologies IR2153SPBF is a power management IC (PMIC) gate driver housed in an SOIC-8 package, recognised for its robust performance in driving high-voltage MOSFETs and IGBTs in power conversion and motor control applications. Its key attributes include integrated high-side and low-side drivers, which help in reducing component count and design complexity by combining the high-voltage and high-speed output drive capability within a single device. This product is particularly well-suited for use in switch mode power supplies (SMPS) and isolated DC-DC converters, offering engineers a reliable solution with efficient operation and consistent output signal manipulation. The alternate description for this part is 3028368, designating the IR2153SPBF model from Infineon Technologies.
Type IR2153SPBF
Mounting Type Surface-mount
Enclosure SOIC 8
Maximum Input Volage 20V
Maximum Operating Temperature +125°C
Minimum Input Volage 10V
Operating temperature (min.) -40°C
Product Type PMIC - gate drivers

Reviews

Be the first to submit a review

Trustpilot