Infineon Technologies IR2113SPBF gate driver SOIC 16 Tube PMIC

MPN
IR2113SPBF
EAN-13
2050009811884
Order Code
16-5836
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 4,295 availableBack-order availability date - 01/12/2026

Infineon Technologies IR2113SPBF, also known as the alternate description 3028365, is a high-voltage, high-speed power management integrated circuit (PMIC) designed as a gate driver for power MOSFETs and IGBTs. This product, housed in a SOIC 16 package, features the ability to drive half-bridge and full-bridge configurations, offering a floating channel that can handle up to 600V. With built-in dead-time protection, input logic compatible with standard CMOS or LSTTL outputs, and an integrated bootstrap diode, this gate driver is engineered to enhance efficiency and reliability in demanding environments. Common applications include motor drives, solar inverters, uninterruptible power supplies, and switch-mode power supplies where precise control and quick response times are crucial.
Type IR2113SPBF
Mounting Type Surface-mount
Enclosure SOIC 16
Maximum Input Volage 20V
Maximum Operating Temperature +125°C
Minimum Input Volage 10V
Operating temperature (min.) -40°C
Product Type PMIC - gate drivers

Reviews

Be the first to submit a review

Trustpilot